
The LTC1710CMS8#PBF is a dual hot swap controller from Analog Devices, designed for power management applications. It operates within a temperature range of 0°C to 70°C and features a maximum output current of 1A per channel. Each channel has an on-state resistance of 400 milliohms and can supply up to 300mA of current. The device is packaged in an MSOP-8 package and is available in quantities of 50. It is compliant with RoHS regulations and has a supply current of 17 microamperes.
Sign in to ask questions about the Analog Devices LTC1710CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1710CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| On-State Resistance | 400mR |
| Output Current per Channel | 300mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1710CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
