IC Switch Smbus Dual Hisd 8MSOP
Analog Devices LTC1710CMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 400mR |
| Output Current per Channel | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.