
IC Pwr Switch N-chan 1: 2 8MSOP
Sign in to ask questions about the Analog Devices LTC1710CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1710CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| On-State Resistance | 400mR |
| Output Current per Channel | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1710CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
