
Triple supply monitor and µP supervisor featuring adjustable reset and watchdog timer. Monitors three voltages with a 3.085V threshold. Operates from 1V to 7V supply voltage with 30µA supply current. Includes active low reset and watchdog timer functionality. Packaged in MSOP, tape and reel, 2500 units per package. Lead-free and RoHS compliant, operating from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1726EMS8-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726EMS8-2.5#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 3.085V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1726EMS8-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
