
The LTC1726EMS8-5 is a multi-voltage supervisor with a threshold voltage of 4.675V and a reset threshold voltage range of 3.036V to 3.135V. It operates over a temperature range of -40°C to 85°C and is available in a 3mm x 3mm MSOP package. The device is not RoHS compliant and contains lead. It has a maximum supply current of 30uA and a maximum supply voltage of 7V.
Sign in to ask questions about the Analog Devices LTC1726EMS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726EMS8-5 technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 3.036V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1726EMS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
