
Multi-voltage supervisor IC featuring three monitored voltages with active low reset outputs. This component operates within a 1V to 7V supply voltage range and offers adjustable threshold voltage capabilities alongside fixed 3.085V and 4.675V monitoring. It includes a watchdog timer for enhanced system reliability and consumes a low 30uA supply current. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.86mm, it supports automotive applications and operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1726EMS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726EMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1726EMS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
