The LTC1726EMS8-5#TR is a multi-voltage supervisor from Analog Devices, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. This device monitors three voltages and has an active low reset function. It is available in quantities of 2500 on tape and reel.
Analog Devices LTC1726EMS8-5#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.