
The LTC1726ES8-5 is a multi-voltage supervisor from Analog Devices, designed to monitor three voltage levels. It operates within a temperature range of -40°C to 85°C and has a supply current of 30uA. The device is available in a SOIC-8 package and is not RoHS compliant. It features an active low reset and a watchdog timer, making it suitable for various power management applications.
Sign in to ask questions about the Analog Devices LTC1726ES8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726ES8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | No |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1726ES8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
