
Multi-voltage supervisor IC featuring active-low reset and a watchdog timer. Monitors three voltage levels with a threshold voltage of 4.675V, ranging from 4.582V to 4.769V. Operates with a minimum supply voltage of 1V and a maximum of 7V, drawing a supply current of 30µA. Housed in a lead-free SOIC package with dimensions of 5mm (L) x 3.99mm (W) x 1.5mm (H). Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC1726ES8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726ES8-5#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 250MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.769V |
| Min Reset Threshold Voltage | 4.582V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1726ES8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
