
The LTC1726ES8-5#TR is a multi-voltage supervisor IC with three channels, operating over a supply voltage range of 1V to 7V. It is available in an 8-pin SOIC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It has a supply current of 30uA and a threshold voltage of 4.675V. The LTC1726ES8-5#TR is suitable for use in applications requiring active low reset and a watchdog timer.
Sign in to ask questions about the Analog Devices LTC1726ES8-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726ES8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1726ES8-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
