
The LTC1726ES8-5#TRPBF is a multi-voltage supervisor from Analog Devices, designed to monitor three voltages. It features an active low reset function and a watchdog timer. This device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC1726ES8-5#TRPBF is available in a lead-free SOIC package, supplied in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC1726ES8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726ES8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1726ES8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
