
Triple supply monitor IC featuring three voltage monitoring channels and a watchdog timer. This multi-voltage supervisor operates with a minimum supply voltage of 1V and a maximum of 7V, offering a threshold voltage of 4.675V. Designed for reliability, it boasts a maximum operating temperature of 125°C and is RoHS compliant. The component is packaged in an 8-MSOP, lead-free configuration.
Sign in to ask questions about the Analog Devices LTC1726HMS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726HMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1726HMS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
