
The LTC1726IS8-5 is a 3-channel multi-voltage supervisor with active low reset. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC N package. The device monitors three voltages and provides a reset signal when any of the monitored voltages fall below their respective thresholds. The LTC1726IS8-5 has a supply current of 30uA and a threshold voltage of 4.675V. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Analog Devices LTC1726IS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1726IS8-5 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | No |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1726IS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
