
The LTC1727ES8-5#PBF is a multi-voltage supervisor from Analog Devices, designed to monitor three voltage levels. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a nominal supply current of 10uA and a reset timeout of 140ms. It is available in a lead-free SOIC package, packaged in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1727ES8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1727ES8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 10uA |
| Number of Voltages Monitored | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1727ES8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
