LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
Analog Devices LTC1727IS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.