
Multi-voltage supervisor IC monitors three voltage levels with reset thresholds at 2.805V, 1.015V, and 985mV. Features active-low reset with a 140ms timeout, operating from 1V to 7V supply. Packaged in a 5-pin TSOT-23 (SOT-23-5) with dimensions of 3.1mm (L) x 1.75mm (W) x 1.3mm (H). Operates across a temperature range of -40°C to 85°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1728ES5-1.8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.015V |
| Min Reset Threshold Voltage | 985mV |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.805V |
| Type | Multi-Voltage Supervisor |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-1.8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.