The LTC1728ES5-2.5#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors three voltages and provides an active low reset signal with a timeout of 140ms. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1728ES5-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
