
Multi-voltage supervisor IC featuring three monitored voltages with a reset threshold of 4.675V, active low reset output, and a 140ms reset timeout. Operating across a wide temperature range of -40°C to 85°C, this component supports supply voltages from 1V to 7V. Housed in a compact 5-pin TSOT package measuring 3.1mm x 1.75mm x 1.3mm, it is supplied on tape and reel and is lead-free and RoHS compliant.
Analog Devices LTC1728ES5-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
