
The LTC1729CMS8-4.2#TRPBF is a lead-free linear regulator from Analog Devices. It operates over a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 30V. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is suitable for battery management applications.
Sign in to ask questions about the Analog Devices LTC1729CMS8-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1729CMS8-4.2#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1729CMS8-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
