The LTC1729CS8-8.4 is a power management IC from Analog Devices, packaged in a SOIC package. It operates over a temperature range of 0 to 70°C and has a maximum supply voltage of 30V. This device is not RoHS compliant and is packaged in a rail/tube format with 100 units per package. The output voltage is 8.4V.
Analog Devices LTC1729CS8-8.4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Output Voltage | 8.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.