Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
Analog Devices LTC1730ES8-4.2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Charge Current | 1.3A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.