
LTC1731-4.X - Single Cell Lithium-Ion Linear Battery Charger Controllers
Sign in to ask questions about the Analog Devices LTC1731EMS8-4.1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1731EMS8-4.1#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1731EMS8-4.1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
