
IC CTRLR BATT CHRGR LI-ION 8SOIC
Analog Devices LTC1731ES8-8.4#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8.8V |
| Number of Cells | 2 |
| Output Current | 500mA |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1731ES8-8.4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
