
The LTC1732EMS-4.2#TRPBF is a 4.2V 500mA battery management IC from Analog Devices. It is packaged in an MSOP package and is available in quantities of 2500. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It can handle a maximum charge current of 2A and has a maximum input voltage of 12V. The device is suitable for use in battery management applications.
Sign in to ask questions about the Analog Devices LTC1732EMS-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1732EMS-4.2#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Charge Current | 2A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1732EMS-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
