
Single-cell Li-Ion battery charger IC, designed for efficient power management. Features a maximum charge current of 1.5A and an output voltage of 4.1V. Operates within an input voltage range of 4.5V to 6.5V, with a maximum supply voltage also at 6.5V. Packaged in a compact 10-MSOP with dimensions of 3mm x 3mm x 0.86mm. Suitable for operation across a wide temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LTC1733EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1733EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
