
IC BATT CHRGR LI-ION LIN SOT23-6
Analog Devices LTC1734ES6-4.1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Charge Current | 700mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.55V |
| Number of Cells | 1 |
| Output Current | 700mA |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1734ES6-4.1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
