
The LTC1735CF is a DC/DC controller with a flyback topology, operating at a maximum supply voltage of 36V and capable of delivering an output current of up to 3kA. It is available in a TSSOP-8 package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is not radiation hardened and has a maximum duty cycle of 99.4%.
Sign in to ask questions about the Analog Devices LTC1735CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CF technical specifications.
| Package/Case | F |
| Clock Sync | No |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 99.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3kA |
| Output Voltage | 6V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1735CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.