
Positive output voltage DC/DC controller for flyback topology, featuring a maximum output voltage of 6V and a maximum output current of 3kA. Operates with a minimum supply voltage of 4V and a maximum supply voltage of 36V, offering a high duty cycle up to 99.4%. This integrated circuit is housed in a 20-TSSOP package with a fall time of 50ns. It includes synchronous rectification and is RoHS compliant.
Analog Devices LTC1735CF#PBF technical specifications.
| Package/Case | F |
| Clock Sync | No |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Duty Cycle | 99.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3kA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
