The LTC1735CF#TR DC/DC controller features a maximum operating temperature of 85°C and a maximum frequency of 335kHz. It is available in a tape and reel package quantity of 2500. The device is not RoHS compliant and contains lead. The duty cycle is 99.4%.
Analog Devices LTC1735CF#TR technical specifications.
| Package/Case | F |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.