
The LTC1735CF#TRPBF is a flyback DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 85°C. It can handle a maximum supply voltage of 36V and features a maximum frequency of 335kHz. The device is packaged in a lead-free F package, suitable for tape and reel packaging. The LTC1735CF#TRPBF is RoHS compliant and suitable for use in applications requiring high output current, such as power supplies and DC/DC converters.
Sign in to ask questions about the Analog Devices LTC1735CF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CF#TRPBF technical specifications.
| Package/Case | F |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
