
This SSOP DC/DC controller features a duty cycle of 99.4% and operates within a temperature range of 0°C to 85°C. It is available in a package quantity of 100 units, packaged in rail/tube packaging. The device is not RoHS compliant. The maximum operating frequency is 335kHz.
Sign in to ask questions about the Analog Devices LTC1735CGN-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CGN-1 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1735CGN-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
