
The LTC1735CGN-1#PBF is a DC/DC controller with a single output voltage of 7V and a maximum output current of 20A. It is packaged in a 4.98mm x 3.99mm x 1.5mm SSOP package and operates over a temperature range of -0°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 36V.
Sign in to ask questions about the Analog Devices LTC1735CGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
