
The LTC1735CS-1 is a single output DC/DC controller from Analog Devices, featuring a maximum frequency of 335kHz and operating within a temperature range of 0°C to 85°C. It is available in a 50-piece SOP16 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LTC1735CS-1 has a duty cycle of 99.4% and is suitable for use in applications requiring high efficiency and reliability.
Sign in to ask questions about the Analog Devices LTC1735CS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CS-1 technical specifications.
| Package/Case | S |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1735CS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
