
The LTC1735CS-1#PBF DC/DC controller is a single output device with a maximum output current of 20A and a maximum output voltage of 7V. It operates within a temperature range of 0°C to 85°C and has a maximum frequency of 335kHz. The device is packaged in a S package and is available in quantities of 50 per rail/Tube. It is lead free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1735CS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CS-1#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99.4% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
