
High-performance DC/DC controller IC for buck converter applications, featuring a maximum input voltage of 36V and a minimum of 4V. This integrated circuit offers adjustable output voltage from 800mV to 6V with a maximum output current of 3A. Operating at a maximum frequency of 335kHz, it supports a 99.4% duty cycle and a 50ns fall time. Packaged in a 16-SOIC form factor, this lead-free and RoHS-compliant component is designed for efficient power management.
Sign in to ask questions about the Analog Devices LTC1735CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 335kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
