
The LTC1735CS#TRPBF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 36V and an output voltage of 6V. The device is packaged in a S package and is available in quantities of 2500. It is RoHS compliant and has a maximum frequency of 335kHz. The LTC1735CS#TRPBF has a duty cycle of 99.4% and a fall time of 50ns.
Sign in to ask questions about the Analog Devices LTC1735CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735CS#TRPBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
