
The LTC1735IGN is a flyback DC/DC controller from Analog Devices with a maximum operating temperature range of -40°C to 85°C. It features a maximum supply voltage of 36V and an output voltage of 6V. The device has a high output current capability of 3kA and operates at a maximum frequency of 335kHz. The LTC1735IGN is available in a 100-pack SSOP package and is packaged in a rail/Tube configuration.
Sign in to ask questions about the Analog Devices LTC1735IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735IGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1735IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
