
The LTC1735IGN-1 is a DC/DC controller with a maximum output current of 20A and a duty cycle of 99.4%. It is packaged in a SSOP-16 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a package quantity of 100 and is packaged in a rail/Tube format.
Sign in to ask questions about the Analog Devices LTC1735IGN-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735IGN-1 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1735IGN-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
