
The LTC1735IGN#TR is a DC/DC controller from Analog Devices, designed for flyback topologies. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 36V. The device is packaged in SSOP format, available in tape and reel packaging with 2500 units per package. The LTC1735IGN#TR is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC1735IGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735IGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1735IGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
