
The LTC1735IGN#TRPBF is a DC/DC controller with a flyback topology, suitable for applications with a maximum supply voltage of 36V. It features a high output current of 3kA and an output voltage of 6V. The device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package, available in quantities of 2500 per reel. The LTC1735IGN#TRPBF is RoHS compliant and suitable for use in high-frequency applications up to 335kHz.
Sign in to ask questions about the Analog Devices LTC1735IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
