
The LTC1735IS-1#PBF DC/DC controller is a single output device with a maximum operating temperature of 85°C and a maximum frequency of 335kHz. It is lead free and RoHS compliant. The device is packaged in a quantity of 50 in a rail/Tube packaging. It has a duty cycle of 99.4% and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1735IS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735IS-1#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735IS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
