The LTC1735IS#TR is a DC/DC flyback controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a single output voltage of 6V and can supply up to 3kA of current. The device is packaged in the S package and is available in quantities of 2500 per reel. The LTC1735IS#TR has a maximum operating frequency of 335kHz and a maximum supply voltage of 36V.
Analog Devices LTC1735IS#TR technical specifications.
| Package/Case | S |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.