
The LTC1735IS#TRPBF is a flyback DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a maximum supply voltage of 36V and a maximum output current of 3kA. The LTC1735IS#TRPBF is available in a tape and reel package with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1735IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1735IS#TRPBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
