
The LTC1741IFW is a 12-bit single-channel analog-to-digital converter with a sampling rate of 65 MS/s. It is available in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.38W. The LTC1741IFW is not RoHS compliant due to the presence of lead in the package.
Sign in to ask questions about the Analog Devices LTC1741IFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1741IFW technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.38W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1741IFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
