
The LTC1741IFW#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 65MS/s. It operates from a single 5V supply and is available in a lead-free TSSOP package. The device is RoHS compliant and has a maximum power dissipation of 1.38W. It is designed for surface mount applications and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices LTC1741IFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1741IFW#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.38W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.375W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1741IFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
