
The LTC1741IFW#TRPBF is a 12-bit single channel analog-to-digital converter with a sampling rate of 65 million samples per second. It is available in a lead-free TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C with a maximum power dissipation of 1.38W. This ADC is designed for single supply operation.
Sign in to ask questions about the Analog Devices LTC1741IFW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1741IFW#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.38W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1741IFW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
