
The LTC1742CFW#PBF is a 14-bit analog-to-digital converter with a single 5V supply voltage and a TSSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.38W. The device is RoHS compliant and features a sampling rate of 65 million samples per second. It is available in a rail/Tube packaging with 39 units per package.
Sign in to ask questions about the Analog Devices LTC1742CFW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1742CFW#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.38W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.375W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1742CFW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
