The LTC1742CFW#TR is a 14-bit single channel analog-to-digital converter from Analog Devices. It is packaged in a TFSOP and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.38W. The LTC1742CFW#TR is a single supply device and has a sampling rate of 65 million samples per second.
Analog Devices LTC1742CFW#TR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.38W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.