
The LTC1742CFW#TRPBF is a 14-bit single channel analog-to-digital converter with a TFSOP package and surface mount configuration. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. This device has a maximum power dissipation of 1.38W and a sampling rate of 65 million samples per second. It is designed for single supply operation and is available in a tape and reel packaging format with 1800 units per package.
Sign in to ask questions about the Analog Devices LTC1742CFW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1742CFW#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.38W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1742CFW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
