
The LTC1743CFW is a 12-bit single-channel analog-to-digital converter with a sampling rate of 50 million samples per second. It is available in a 48-pin TSSOP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications and has a maximum power dissipation of 1.2 watts.
Sign in to ask questions about the Analog Devices LTC1743CFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1743CFW technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1743CFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
